Part Details for PS2505-2XSMT&R by Isocom Components
Overview of PS2505-2XSMT&R by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2505L-1-F3-A | Renesas Electronics Corporation | AC Input Single, , / | |
PS2505L-1-A | Renesas Electronics Corporation | AC Input Single, , / | |
PS2505-4-A | Renesas Electronics Corporation | AC Input Single, , / |
Price & Stock for PS2505-2XSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM4292
|
Newark | Optocplr, Trans, 2Ch, 5Kv, Sm Pdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd PS2505-2XSMT&R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4360 / $0.4940 | Buy Now |
DISTI #
08AM4291
|
Newark | Optocplr, Trans, 2Ch, 5Kv, Sm Pdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd PS2505-2XSMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5600 / $1.2900 | Buy Now |
DISTI #
58-PS2505-2XSMT&RTR-ND
|
DigiKey | 8PIN AC INPUT, DUAL CHANNEL OPTO Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3936 / $0.4847 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4030 | Buy Now |
DISTI #
77681823
|
Verical | Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 40000 |
|
$0.4278 | Buy Now |
|
NAC | 8 Pin AC Input, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3968 / $0.5890 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 8PIN AC INPUTHIGHDENSITY DUAL | 0 |
|
$0.6844 / $0.7871 | RFQ |
Part Details for PS2505-2XSMT&R
PS2505-2XSMT&R CAD Models
PS2505-2XSMT&R Part Data Attributes
|
PS2505-2XSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
PS2505-2XSMT&R
Isocom Components
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |