Part Details for PS2502-2 by Isocom Components
Results Overview of PS2502-2 by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2502-2 Information
PS2502-2 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2502-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-PS2502-2-ND
|
DigiKey | OPTOISOLTR 5.3KV 2CH DARL 8-DIP Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4338 | Buy Now |
|
Future Electronics | PS2502 Series Dual Channel 40 V 5300 Vrms Phototransistor Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 3 Weeks Container: Tube |
0 Tube |
|
$0.3900 / $0.4400 | Buy Now |
DISTI #
87061802
|
Verical | DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 40000 |
|
$0.4140 | Buy Now |
|
NAC | Darlington Output Optocoupler, 2-Element,5300VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 1520 |
|
$0.3840 / $0.5700 | Buy Now |
|
Perfect Parts Corporation | 17562 |
|
RFQ |
Part Details for PS2502-2
PS2502-2 CAD Models
PS2502-2 Part Data Attributes
|
PS2502-2
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
PS2502-2
Isocom Components
Darlington Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 2000% | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for PS2502-2
This table gives cross-reference parts and alternative options found for PS2502-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2502-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2502-2 | California Eastern Laboratories (CEL) | Check for Price | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | PS2502-2 vs PS2502-2 |