Part Details for PS25/A0420/63 by Bulgin
Overview of PS25/A0420/63 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2561D-1Y-V-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C | |
PS2565L2-1Y-V-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series | |
PS2502L-1-A | Renesas Electronics Corporation | DC Input Darlington, , / |
Price & Stock for PS25/A0420/63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
167-PS25/A0420/63
|
Mouser Electronics | Heavy Duty Power Connectors Flange Mount Mains Filter w/ Fuseholder RoHS: Compliant | 0 |
|
$30.0400 / $30.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
58 Partner Stock |
|
$28.5900 / $138.9300 | Buy Now |
DISTI #
65678246
|
Verical | HD Power Conn Flange Mt. Mains Filter w/ Min Qty: 2 Package Multiple: 1 | Americas - 58 |
|
$31.4600 / $34.6100 | Buy Now |
DISTI #
PS25A042063-BUL-0
|
TME | PS25/A0420/63 Min Qty: 2 | 58 |
|
$35.0497 / $42.2641 | Buy Now |
DISTI #
C1S136500045181
|
Chip1Stop | Heavy Duty Connector | 58 |
|
$35.3000 / $41.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
58 Partner Stock |
|
$28.5900 / $138.9300 | Buy Now |
Part Details for PS25/A0420/63
PS25/A0420/63 CAD Models
PS25/A0420/63 Part Data Attributes
|
PS25/A0420/63
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PS25/A0420/63
Bulgin
Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: CSA, ENEC, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |