Part Details for PS240W24DCDR by L-com Inc
Results Overview of PS240W24DCDR by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS240W24DCDR Information
PS240W24DCDR by L-com Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PS240W24DCDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM0280
|
Newark | Power Supply 240W, 24Vdc Output |L-Com PS240W24DCDR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$128.6200 / $146.2900 | Buy Now |
DISTI #
5073-PS240W24DCDR-ND
|
DigiKey | POWER SUPPLY 240W, 24VDC OUTPUT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.3800 | Buy Now |
DISTI #
75566947
|
RS | Power Supply 240W, 24VDC output | L-com PS240W24DCDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$129.2700 / $148.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.4900 / $158.3500 | Buy Now |
DISTI #
80320435
|
Verical | PS240W24DCDR Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$133.8750 / $148.7500 | Buy Now |
Part Details for PS240W24DCDR
PS240W24DCDR CAD Models
PS240W24DCDR Part Data Attributes
|
PS240W24DCDR
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
PS240W24DCDR
L-com Inc
AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, PACKAGE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 200 V | |
JESD-30 Code | R-XXMA-X | |
Length | 113.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 125.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | NO | |
Width | 63 mm |