Part Details for PS2408 by Tripp Lite
Results Overview of PS2408 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2408 Information
PS2408 by Tripp Lite is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for PS2408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F4314
|
Newark | Power Outlet, 8Way, 24In, Black, No. Of Outlets:8Outlets, Supply Voltage Vac:120V, Current Rating... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$63.8900 / $77.8200 | Buy Now |
DISTI #
TL206-ND
|
DigiKey | POWER STRIP 24" 8 OUT 15'CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
99 In Stock |
|
$61.4252 / $74.8300 | Buy Now |
DISTI #
PS2408
|
Avnet Americas | POWER STRIP 120V 5-15R 8 OUTLET 15FT CORD VERTICAL METAL 0U - Bulk (Alt: PS2408) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PS2408
|
Mouser Electronics | Power Outlet Strips PwrStrip 5-15R 8 Out Vertical Metal 0URM RoHS: Compliant | 0 |
|
$61.4200 / $74.8300 | Order Now |
DISTI #
70101703
|
RS | Vertical Power Strip, 8-Outlet, 120V, 15A, 15ft. Cord, 5-15P, 24in | Tripp Lite PS2408 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$62.7300 / $75.5800 | RFQ |
|
Onlinecomponents.com | 8-Outlet Vertical Power Strip, 120V, 15A, 15-ft. Cord, 5-15P, 24 in. RoHS: Compliant |
1 In Stock 14368 Factory Stock |
|
$59.4300 / $78.2900 | Buy Now |
|
NAC | 15-Amp Breaker 8 Outlet Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 8-Outlet Vertical Power Strip, 120V, 15A, 15-ft. Cord, 5-15P, 24 in. RoHS: Compliant |
1 In Stock 14368 Factory Stock |
|
$59.4300 / $78.2900 | Buy Now |
|
Neutron USA | Tripp Lite 8 Outlet Vertical Power Strip | 50 |
|
$89.9900 | Buy Now |