-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2381-1Y-F3-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C | |
PS2381-1Y-V-F3-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C | |
PS2381-1Y-V-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2381-1Y-V-F3-AXCT-ND
|
DigiKey | OPTOCOUPLER L-SOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6694 In Stock |
|
$0.4262 / $1.5100 | Buy Now |
DISTI #
PS2381-1Y-V-F3-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin LSOP Embossed T/R - Tape and Reel (Alt: PS2381-1Y-V-F3-AX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6820 | Buy Now |
DISTI #
968-PS23811YVF3AX
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN L-SOP RoHS: Compliant | 8833 |
|
$0.4360 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5240 | Buy Now |
DISTI #
75724284
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 2345 | Americas - 8623 |
|
$0.2263 / $0.3562 | Buy Now |
|
Quest Components | 2685 |
|
$0.4603 / $1.3150 | Buy Now | |
DISTI #
PS2381-1Y-V-F3-AX
|
Avnet Asia | Optocoupler DC-IN 1-CH DC-OUT 4-Pin LSOP Embossed T/R (Alt: PS2381-1Y-V-F3-AX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2381-1Y-V-F3-AX
|
Avnet Silica | Optocoupler DC-IN 1-CH DC-OUT 4-Pin LSOP Embossed T/R (Alt: PS2381-1Y-V-F3-AX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S525000574068
|
Chip1Stop | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 8623 |
|
$0.1870 / $0.4350 | Buy Now |
|
CHIPMALL.COM LIMITED | 3357 |
|
$0.3529 / $0.4002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2381-1Y-V-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2381-1Y-V-F3-AX
Renesas Electronics Corporation
4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | NICKEL PALLADIUM GOLD |