Part Details for PS21M-CT11P0-T0L by Carlo Gavazzi Holding AG
Overview of PS21M-CT11P0-T0L by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS21M-CT11P0-T0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS21M-CT11P0-T0L
|
TME | Limit switch, pin plunger Ø8mm, NC + NO, 5A, lead 1m, IP67, PS21M Min Qty: 1 | 0 |
|
$28.4100 / $32.7700 | RFQ |