Part Details for PS214-315 by Skyworks Solutions Inc
Overview of PS214-315 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS214-315
PS214-315 CAD Models
PS214-315 Part Data Attributes:
|
PS214-315
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
PS214-315
Skyworks Solutions Inc
Phase Shifter, 2110MHz Min, 2170MHz Max, 75deg Min, 100deg Max, Hybrid, ROHS COMPLIANT, LGA-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, LGA-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 2110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.13X.2,54 | |
Phase Shift-Max | 100 deg | |
Phase Shift-Min | 75 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.8 |