Part Details for PS20L-G01BR10K by TT electronics / BI Technologies
Overview of PS20L-G01BR10K by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS20L-G01BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS20L-G01BR10K-ND
|
DigiKey | SLIDE POT 10K OHM 0.1W TOP 20MM Min Qty: 5520 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3029 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.9200 | Buy Now |
DISTI #
000000000005538929
|
Sager | Slide Potentiometers 10K ohm 20% Orange Slide Potentiometer | 0 |
|
Buy Now |