Part Details for PS202 by OFS Fitel LLC
Overview of PS202 by OFS Fitel LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPS202202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
TPS2022DG4 | Texas Instruments | 1.1A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85 | |
TPS2024IDRQ1 | Texas Instruments | Automotive 2.7V to 5.5V, 2A Power Distribution Switch with Hot-Swap Compatible, Fault Report 8-SOIC -40 to 85 |