Part Details for PS20-21MB3BR20K by TT electronics / BI Technologies
Results Overview of PS20-21MB3BR20K by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS20-21MB3BR20K Information
PS20-21MB3BR20K by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2011AD | Texas Instruments | 1.2A, 2.7 to 5.5V single high-side MOSFET switch IC, no fault reporting, active-low enable 8-SOIC -40 to 85 | |
TPS2012DR | Texas Instruments | 2.0A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 | |
TPS2013DRG4 | Texas Instruments | 2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 |
Price & Stock for PS20-21MB3BR20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-PS20-21MB3BR20K-ND
|
DigiKey | SLIDE POTENTIOMETER Min Qty: 5520 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1077 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9430 / $2.5840 | Buy Now |
DISTI #
000000000007133795
|
Sager | Slide Potentiometers Min Qty: 1380 | 0 |
|
$1.0800 | Buy Now |