Part Details for PS20-10PC1AR10K by TT Electronics plc
Overview of PS20-10PC1AR10K by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-204JLB | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS | |
1812PS-204JLC | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS | |
1812PS-204JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS |
Price & Stock for PS20-10PC1AR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-PS2010PC1AR10K
|
Mouser Electronics | Slide Potentiometers 10K Ohms 20% SLIDE POTENTIOMETER RoHS: Compliant | 0 |
|
$0.9690 | Order Now |
Part Details for PS20-10PC1AR10K
PS20-10PC1AR10K CAD Models
PS20-10PC1AR10K Part Data Attributes
|
PS20-10PC1AR10K
TT Electronics plc
Buy Now
|
Compare Parts:
PS20-10PC1AR10K
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |