Part Details for PS20-10MC4AR10K by TT Electronics Resistors
Overview of PS20-10MC4AR10K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-204JLB | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS | |
1812PS-204JLC | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS | |
1812PS-204JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS |
Part Details for PS20-10MC4AR10K
PS20-10MC4AR10K CAD Models
PS20-10MC4AR10K Part Data Attributes
|
PS20-10MC4AR10K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PS20-10MC4AR10K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Package Height | 6.5 mm | |
Package Length | 35 mm | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 20% |