PS20-10MC2CR10K
Description: Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol,

Overview of PS20-10MC2CR10K by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1812PS-204JLB Coilcraft Inc Power inductor, shielded, 5% tol, SMT, RoHS
1812PS-204JLC Coilcraft Inc Power inductor, shielded, 5% tol, SMT, RoHS
1812PS-204JL Coilcraft Inc Power inductor, shielded, 5% tol, SMT, RoHS

CAD Models for PS20-10MC2CR10K by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS20-10MC2CR10K by TT Electronics Resistors

PS20-10MC2CR10K
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
unknown
Actuator Orientation
VERTICAL
Actuator Type
SLIDE
Additional Feature
RATED AC VOLTAGE (V): 150
Construction
Rectangular
Ganging Number
1
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Package Height
6.5 mm
Package Length
35 mm
Package Style
PCB Mount
Package Width
9 mm
Rated Power Dissipation (P)
0.1 W
Resistance
10000 Ω
Resistance Law
INVERSE AUDIO
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Terminal Shape
FLAT
Tolerance
20%
Want to compare parts?
  1. PS20-10MC2CR10K
    TT Electronics Resistors
    Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS20-10MC2CR10K by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS20-10MC2CR10K by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PS20-10MC2CR10K would you like to use for your alert(s)?
  • Please alert me when PS20-10MC2CR10K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS20-10MC2CR10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS20-10MC2CR10K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS20-10MC2CR10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS20-10MC2CR10K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS20-10MC2CR10K by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: