Part Details for PS20/A0320/63 by Bulgin
Overview of PS20/A0320/63 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS20/A0320/63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
167-PS20/A0320/63
|
Mouser Electronics | Heavy Duty Power Connectors Flange Mount Mains Filter w/ Fuseholder RoHS: Compliant | 0 |
|
$25.8300 / $26.2600 | Order Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 3A Fuse ST 1 Port RoHS: Compliant | 0 |
|
$25.4100 / $64.9900 | Buy Now |
Part Details for PS20/A0320/63
PS20/A0320/63 CAD Models
PS20/A0320/63 Part Data Attributes:
|
PS20/A0320/63
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PS20/A0320/63
Bulgin
Mains Power Connector, 3A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | UL,VDE,CSA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |