Part Details for PS2-200Q by Electro Switch Corporation
Overview of PS2-200Q by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3662-00-QFN5 | Renesas Electronics Corporation | Low Voltage SSL LED Driver for MR16 Applications Offers Universal Transformer Compatibility and Superior Dimmer Compatibility |
Price & Stock for PS2-200Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1740
|
Newark | Switch, Pushbutton, Dpst, 1A, 125V, Product Range:Ps Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Dpst, Switch Operation:On-(On), Contact Current Ac Max:1A, Contact Voltage Vac:125V, Contact Current Dc Max:1A Rohs Compliant: Yes |Electroswitch PS2-200Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8400 / $28.8500 | Buy Now |
DISTI #
PS2-200Q-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 1A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5700 | Buy Now |
DISTI #
690-PS2-200Q
|
Mouser Electronics | Pushbutton Switches 125VAC 28VDC DPDT PCB RoHS: Compliant | 0 |
|
$16.5700 / $21.6500 | Order Now |
Part Details for PS2-200Q
PS2-200Q CAD Models
PS2-200Q Part Data Attributes
|
PS2-200Q
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2-200Q
Electro Switch Corporation
Pushbutton Switch, DPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.23 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 10.414 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER |