Part Details for PS2-102K by Ohmite Mfg Co
Overview of PS2-102K by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PS2-102K
PS2-102K CAD Models
PS2-102K Part Data Attributes:
|
PS2-102K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PS2-102K
Ohmite Mfg Co
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.28 A | |
Self Resonance Frequency | 4100 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PS2-102K
This table gives cross-reference parts and alternative options found for PS2-102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2-102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL7A-100-KT | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | PS2-102K vs HL7A-100-KT |
HL7A-100-KBQ | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | PS2-102K vs HL7A-100-KBQ |
HL7-100-KT | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | PS2-102K vs HL7-100-KT |
HL7-100-KTW | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | PS2-102K vs HL7-100-KTW |
HL7A-100-KBW | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | PS2-102K vs HL7A-100-KBW |
HL7A-100-KTQ | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | PS2-102K vs HL7A-100-KTQ |
HL7ER-100-KTQ | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | PS2-102K vs HL7ER-100-KTQ |
CTH7VF-100K | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | PS2-102K vs CTH7VF-100K |
HL7A-100-KTW | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | PS2-102K vs HL7A-100-KTW |
HL7-100-KBQ | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | PS2-102K vs HL7-100-KBQ |