Part Details for PS1J2NPO824KA by Quantic UTC
Overview of PS1J2NPO824KA by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS1J2NPO824KA
PS1J2NPO824KA CAD Models
PS1J2NPO824KA Part Data Attributes
|
PS1J2NPO824KA
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
PS1J2NPO824KA
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.82uF, Surface Mount, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | J BEND |
Alternate Parts for PS1J2NPO824KA
This table gives cross-reference parts and alternative options found for PS1J2NPO824KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS1J2NPO824KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501E52N824KJ4 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.82uF, Surface Mount, | Johanson Dielectrics Inc | PS1J2NPO824KA vs 501E52N824KJ4 |
501P26N824KJ4 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.82uF, Surface Mount, | Johanson Dielectrics Inc | PS1J2NPO824KA vs 501P26N824KJ4 |
501P51NKJ4 | CAPACITOR, CERAMIC, 500V, C0G, 0.82uF, SURFACE MOUNT | Johanson Dielectrics Inc | PS1J2NPO824KA vs 501P51NKJ4 |
501P26NKJ3 | CAPACITOR, CERAMIC, 500V, C0G, 0.82uF, SURFACE MOUNT | Johanson Dielectrics Inc | PS1J2NPO824KA vs 501P26NKJ3 |
PH89NPO824K6J14 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.82uF, Surface Mount | Presidio Components Inc | PS1J2NPO824KA vs PH89NPO824K6J14 |
501P51NKJ3 | CAPACITOR, CERAMIC, 500V, C0G, 0.82uF, SURFACE MOUNT | Johanson Dielectrics Inc | PS1J2NPO824KA vs 501P51NKJ3 |
501E52NKJ3 | CAPACITOR, CERAMIC, 500V, C0G, 0.82uF, SURFACE MOUNT | Johanson Dielectrics Inc | PS1J2NPO824KA vs 501E52NKJ3 |
PS1J2NPO824KB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.82uF, Surface Mount, CHIP | Quantic UTC | PS1J2NPO824KA vs PS1J2NPO824KB |
501P51N824KJ3 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.82uF, Surface Mount, | Johanson Dielectrics Inc | PS1J2NPO824KA vs 501P51N824KJ3 |
PS1J1NPO824KB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.82uF, Surface Mount, CHIP | Quantic UTC | PS1J2NPO824KA vs PS1J1NPO824KB |