Part Details for PS193P10YNT1B12L by Onpow
Overview of PS193P10YNT1B12L by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS193P10YNT1B12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW-PS1911EXB12-Y-ON
|
Maritex | Piezoelectric switch, monostable, 19mm, cable, aluminium, blue ring illumination, IP68K. Min Qty: 1 Package Multiple: 1 | 1 |
|
$18.7730 / $22.0840 | Buy Now |
Part Details for PS193P10YNT1B12L
PS193P10YNT1B12L CAD Models
PS193P10YNT1B12L Part Data Attributes:
|
PS193P10YNT1B12L
Onpow
Buy Now
Datasheet
|
Compare Parts:
PS193P10YNT1B12L
Onpow
Piezo Switch, SPST, Momentary, 0.2A, 24VDC, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONPOW PUSH BUTTON MANUFACTURE CO LTD | |
Reach Compliance Code | unknown | |
Body Color | NATURAL | |
Body Length or Diameter | 22 mm | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Illumination | LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH |