Part Details for PS184-315 by Alpha Industries
Overview of PS184-315 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Part Details for PS184-315
PS184-315 CAD Models
PS184-315 Part Data Attributes
|
PS184-315
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
PS184-315
Alpha Industries
Phase Shifter, 1805MHz Min, 1870MHz Max, 100deg Min, LGA-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 2.3 dB | |
Operating Frequency-Max | 1870 MHz | |
Operating Frequency-Min | 1805 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Min | 100 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.8 |