Part Details for PS18-C by Panduit Corp
Overview of PS18-C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-182KLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603PS-182KC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
0603PS-182KLC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for PS18-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2758
|
Newark | Parallel Splice, Non-Insulated, 22 - 18 |Panduit PS18-C RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70327673
|
RS | Parallel Splice, non-insulated, 22 - 18 AWG | Panduit PS18-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6500 | RFQ |
|
Onlinecomponents.com | Splice Terminal 18-22AWG 7.4mm 3.3mm Tin RoHS: Compliant |
1600 In Stock |
|
$0.5620 / $0.8130 | Buy Now |
DISTI #
000000000000631376
|
Sager | Terminals SPLICE NON-INSL. 22-18 | 0 |
|
Buy Now | |
DISTI #
C1S600800043935
|
Chip1Stop | Splice Terminal 18-22AWG Brass 7.4mm Tin Bottle RoHS: Compliant | 1 |
|
$0.5890 | Buy Now |
|
Master Electronics | Splice Terminal 18-22AWG 7.4mm 3.3mm Tin RoHS: Compliant |
1600 In Stock |
|
$0.5620 / $0.8130 | Buy Now |
Part Details for PS18-C
PS18-C CAD Models
PS18-C Part Data Attributes
|
PS18-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PS18-C
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |