There are no models available for this part yet.
Overview of PS15NV60-504A3030-PM by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS15NV60-504A3030-PM by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PS15NV60-504A30-PM
|
TME | Potentiometer: mounting, horizontal, 500kΩ, 250mW, SMD, ±30% Min Qty: 2000 | 0 |
|
$2.3020 | RFQ |