Part Details for PS1550L40N by TDK Corporation
Overview of PS1550L40N by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS1550L40N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9251
|
Newark | Bulk |Tdk PS1550L40N Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172991-ND
|
DigiKey | BUZZER PIEZO 14MM CUSTOM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1 In Stock |
|
$0.8900 | Buy Now |
DISTI #
PS1550L40N
|
TTI | Piezo Buzzers & Audio Indicators 15x1.6mm W/O Osc RoHS: Compliant Min Qty: 12000 Package Multiple: 10 Container: Ammo Pack | Americas - 0 |
|
$0.5850 | Buy Now |
DISTI #
PS1550L40N
|
Avnet Abacus | Piezo-Electronic Buzzer without Oscillator Circuit Lead Wire (Alt: PS1550L40N) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PS1550L40N
PS1550L40N CAD Models
PS1550L40N Part Data Attributes:
|
PS1550L40N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PS1550L40N
TDK Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TDK | |
Filter Type | DATA LINE FILTER | |
Manufacturer Series | PS |