Part Details for PS12032 by Powerex Power Semiconductors
Overview of PS12032 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS12032
PS12032 CAD Models
PS12032 Part Data Attributes
|
PS12032
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PS12032
Powerex Power Semiconductors
AC Motor Controller, 10A, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , MODULE,28LEAD,4.0 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XUFM-X28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,28LEAD,4.0 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |