Part Details for PS1202-D32_R1_00301 by PanJit Semiconductor
Overview of PS1202-D32_R1_00301 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7318800301 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Low Profile, Shield With EMI Tabs, Without LEDs | |
95200-301LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Off Set Legs 3.17mm (0.125in), Selected Loaded, 20 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for PS1202-D32_R1_00301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PS1202-D32R1301
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection RoHS: Compliant | 0 |
|
$0.0220 / $0.2000 | Order Now |