Part Details for PS12-L by Panduit Corp
Results Overview of PS12-L by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS12-L Information
PS12-L by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PS12-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9760
|
Newark | Terminal, Parallel Splice, 14-12Awg, Product Range:Ps Series, Wire Size Awg Min:14Awg, Wire Size ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.6670 / $0.8260 | Buy Now |
DISTI #
298-15570-ND
|
DigiKey | CONN INLINE 12-14 AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1970 In Stock |
|
$0.6570 / $0.8400 | Buy Now |
DISTI #
48AC9760
|
Avnet Americas | Splice Terminal 12-14AWG 9.7mm 5.6mm Tin - Bulk (Alt: 48AC9760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk |
3 Partner Stock |
|
$0.6670 / $0.7240 | Buy Now |
DISTI #
PS12-L
|
Avnet Americas | Splice Terminal 12-14AWG 9.7mm 5.6mm Tin - Bulk (Alt: PS12-L) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0900 | Buy Now |
DISTI #
644-PS12-L
|
Mouser Electronics | Terminals SPLICE NON-INSL. 14-12 RoHS: Compliant | 6 |
|
$0.5620 / $0.7700 | Buy Now |
DISTI #
71263936
|
RS | Parallel Splice, non-insulated, 14 12 AWG, standard package. | Panduit PS12-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 55 |
|
$0.5600 / $0.7780 | Buy Now |
DISTI #
PANPS12-L
|
Heilind Electronics | Parallel Splice, 14 - 12 non-insulated, | Americas - 0 in Stock |
|
$0.5797 / $0.6280 | Buy Now |
|
Onlinecomponents.com | Parallel Splice, non-insulated, 14 – 12 AWG, standard package. RoHS: Compliant |
27 In Stock |
|
$0.5000 / $0.6820 | Buy Now |
DISTI #
PS12-L
|
TTI | Terminals SPLICE NON-INSL. 14-12 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4860 / $0.5740 | Buy Now |
DISTI #
000000000000631374
|
Sager | Terminals SPLICE NON-INSL. 14-12 Min Qty: 500 | 0 |
|
$0.4595 / $0.5797 | Buy Now |
Part Details for PS12-L
PS12-L CAD Models
PS12-L Part Data Attributes
|
PS12-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PS12-L
Panduit Corp
Wire Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 12 AWG |