Part Details for PS12-1W by TE Connectivity
Results Overview of PS12-1W by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS12-1W Information
PS12-1W by TE Connectivity is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-122KLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-124JLB | Coilcraft Inc | General Purpose Inductor, 120uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for PS12-1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0113
|
Newark | Ps12-1W=Solid State Relay, 10A/250Vac Rohs Compliant: No |Kilovac Te Connectivity PS12-1W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$953.4900 / $1,007.9700 | Buy Now |
DISTI #
PS12-1W-ND
|
DigiKey | SSR RELAY SPST-NO 10MA 0-250V Min Qty: 10 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$892.5290 | Buy Now |
DISTI #
655-PS12-1W
|
Mouser Electronics | Solid State Relays - SSRs PS12-1W RoHS: Not Compliant | 0 |
|
$892.5300 | Order Now |
|
Onlinecomponents.com | PS12-1W=SOLID STATE RELAY, 10A/250VAC RoHS: Compliant |
27 In Stock |
|
$932.6600 / $1,023.1800 | Buy Now |
DISTI #
69275694
|
Verical | Relay SSR 16mA 32V DC-IN 10A 250V DC-OUT 4-Pin Box/Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 26 |
|
$1,097.2470 / $1,203.7412 | Buy Now |
DISTI #
8-1618387-7
|
TTI | Solid State Relays - PCB Mount PS12-1W Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$782.7700 / $825.5300 | Buy Now |
|
Master Electronics | PS12-1W=SOLID STATE RELAY, 10A/250VAC RoHS: Compliant |
27 In Stock |
|
$932.6600 / $1,023.1800 | Buy Now |
Part Details for PS12-1W
PS12-1W CAD Models
PS12-1W Part Data Attributes
|
PS12-1W
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS12-1W
TE Connectivity
TRIGGER OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, PLASTIC PACKAGE-4
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TTL COMPATIBLE, ZERO VOLTAGE CROSSING | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | PANEL MOUNT | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Overall Depth | 25.4 mm | |
Overall Height | 22.9 mm | |
Overall Length | 50.8 mm | |
Packing Method | BOX; TRAY | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO |