Part Details for PS10U80S by Chongqing Pingwei Auto Science &Technology Co Ltd
Overview of PS10U80S by Chongqing Pingwei Auto Science &Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS10U80S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80V 650mV@10A 10A TO-220AB-3 Schottky Barrier Diodes (SBD) ROHS | 940 |
|
$0.2398 / $0.3061 | Buy Now |