Part Details for PS10MV50-503A3030-PM by Amphenol Piher
Results Overview of PS10MV50-503A3030-PM by Amphenol Piher
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS10MV50-503A3030-PM Information
PS10MV50-503A3030-PM by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PS10MV50-503A3030-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5554
|
Newark | Trimmer, 50K, 0.15W, 1Turn, Trimmer Type:Single Turn, Element Material:Carbon, Adjustment Type:To... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.1390 | Buy Now |
DISTI #
71AC5638
|
Newark | Trimmer, 50K, 0.15W, 1Turn, Trimmer Type:Single Turn, Element Material:Carbon, Adjustment Type:To... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6770 / $0.7460 | Buy Now |
DISTI #
1993-1142-1-ND
|
DigiKey | TRIMMER 50K OHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8325 In Stock |
|
$0.4645 / $0.9500 | Buy Now |
DISTI #
71481402
|
RS | POTENTIOMETER, 10mm SMD rotary sensor.50k Ohm0.3Top adjustment" | Piher - Amphenol PS10MV50-503A3030... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.9000 / $1.2000 | Buy Now |
DISTI #
APRPS10MV50-503A3030-PM
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 10mm Rotary Potentiometer - Carbon - 50K Ohm ±30% - 0.33W - Linear Taper - Vertical Adjust - SMD Ree... more RoHS: Compliant | 0 |
|
$0.4625 / $0.9690 | Buy Now |
DISTI #
87265141
|
Verical | Res Carbon Film Trimmer 50K Ohm 30% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 5.7mm) J-Hook SMD T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 1099 |
|
$0.5782 / $1.0472 | Buy Now |
DISTI #
PS10MV50-503A30-PM
|
TME | Potentiometer: mounting, single turn,horizontal, 50kΩ, 150mW, SMD Min Qty: 1 | 299 |
|
$0.4110 / $1.2170 | Buy Now |
Part Details for PS10MV50-503A3030-PM
PS10MV50-503A3030-PM CAD Models
PS10MV50-503A3030-PM Part Data Attributes
|
PS10MV50-503A3030-PM
Amphenol Piher
Buy Now
|
Compare Parts:
PS10MV50-503A3030-PM
Amphenol Piher
Select a part to compare: |
Samacsys Manufacturer | PIHER |