Part Details for PS10MV50-502A3030-PM by Amphenol Piher
Results Overview of PS10MV50-502A3030-PM by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS10MV50-502A3030-PM Information
PS10MV50-502A3030-PM by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PS10MV50-502A3030-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS10MV50-502A30-PM
|
TME | Potentiometer: mounting, horizontal, 5kΩ, 150mW, SMD, ±30%, linear Min Qty: 2000 | 0 |
|
$0.5550 | RFQ |