Part Details for PS1057AWHT by E-Switch Inc
Overview of PS1057AWHT by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1057AWHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS1057AWHT-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 125V Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1715 | Buy Now |
DISTI #
612-PS1057AWHT
|
Mouser Electronics | Pushbutton Switches 1A 125VAC Off-(On) White RoHS: Compliant | 23 |
|
$1.0700 / $1.7800 | Buy Now |
|
Quest Components | SWTCH | 128 |
|
$1.0834 / $2.0063 | Buy Now |