Part Details for PS104R2 by Littelfuse Inc
Overview of PS104R2 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS104R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6078
|
Newark | Thermistor, U.s. Sens/ P |Littelfuse PS104R2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.9600 | Buy Now |
DISTI #
F11787-ND
|
DigiKey | THERM NTC 100KOHM 4140K BEAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2512 / $2.1300 | Buy Now |
DISTI #
803-PS104R2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 100K OHM 0.1C BEAD RoHS: Compliant | 455 |
|
$1.2500 / $2.5600 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 0.1°C 4140K BEAD FREE HANGING | 0 |
|
$2.5982 / $2.8580 | RFQ |
Part Details for PS104R2
PS104R2 CAD Models
PS104R2 Part Data Attributes:
|
PS104R2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PS104R2
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4140 K | |
Thermistor Application | TEMPERATURE SENSING |