Part Details for PS104J2 by Littelfuse Inc
Results Overview of PS104J2 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS104J2 Information
PS104J2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PS104J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9401
|
Newark | Ntc Thermistor, 100K, Radial Leaded, Thermistor Type:Bead, Radial Leaded, Resistance (25°C):100Koh... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.9600 | Buy Now |
DISTI #
615-1006-ND
|
DigiKey | THERM NTC 100KOHM 3892K BEAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3116 / $2.1600 | Buy Now |
DISTI #
803-PS104J2
|
Mouser Electronics | NTC Thermistors 100K OHM 10% DEG C INTRCHGBL RoHS: Compliant | 0 |
|
$1.4600 / $1.9300 | Order Now |
DISTI #
75565859
|
RS | THERMISTOR, US SENSOR | Littelfuse PS104J2 Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9400 | RFQ |
|
Future Electronics | PS Series 100 kOhm ±0.1°C 3892 K Radial Epoxy Coated NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$1.3900 / $1.4300 | Buy Now |
DISTI #
PS104J2
|
TTI | NTC Thermistors 100K OHM 10% DEG C INTRCHGBL RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.7700 | Buy Now |
DISTI #
PS104J2
|
TME | NTC thermistor, 100kΩ, THT, 3892K, -80÷150°C, 38mm, ±0,1°C Min Qty: 250 | 0 |
|
$1.5500 | RFQ |
DISTI #
000000000007258583
|
Sager | THERMISTOR, US SENSOR Min Qty: 250 | 0 |
|
$1.4900 / $1.7000 | Buy Now |
Part Details for PS104J2
PS104J2 CAD Models
PS104J2 Part Data Attributes
|
PS104J2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PS104J2
Littelfuse Inc
NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |