Part Details for PS1040ABLK by E-Switch Inc
Overview of PS1040ABLK by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1040ABLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8449
|
Newark | Pb Switch, Spst, 3A, 125Vac, Panel, Product Range:-, Panel Cutout Diameter:12.4Mm, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Current Ac Max:3A Rohs Compliant: Yes |E-Switch PS1040ABLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 458 |
|
$1.3900 / $1.5100 | Buy Now |
DISTI #
EG2031-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4142 In Stock |
|
$1.4485 / $2.2200 | Buy Now |
DISTI #
612-PS1040A-BLK
|
Mouser Electronics | Pushbutton Switches SPST 3A MOM PC MNT RoHS: Compliant | 1973 |
|
$1.4400 / $2.2100 | Buy Now |
DISTI #
72100872
|
RS | Pushbutton Switch, PS1040 Series, SPST-NO, OFF-(ON),Round Blk Cap,3A,125VAC, Solder | E-Switch PS1040ABLK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 | RFQ |
DISTI #
PS1040ABLK
|
TME | Switch: push-button, Pos: 2, SPST-NO, 3A/125VAC, black, on panel Min Qty: 2000 | 0 |
|
$1.5400 | RFQ |
|
Master Electronics | Pushbutton Switch - SPST-NO - Standard - 3A - 125VAC - Black Round Button Actuator - Solder Lug - Front Panel Mount. RoHS: Compliant |
1032 In Stock |
|
$1.3500 / $1.6000 | Buy Now |