-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8443
|
Newark | Switch, Pushbutton, Spst, Black, Product Range:Ps1023 Series, Panel Cutout Diameter:12.2Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black, Ip Rating:- Rohs Compliant: Yes |E-Switch PS1023ABLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 969 |
|
$0.9500 | Buy Now |
DISTI #
EG2001-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6703 In Stock |
|
$1.3204 / $2.0100 | Buy Now |
DISTI #
612-PS1023ABLK
|
Mouser Electronics | Pushbutton Switches 3A 125VAC Off-(On) Black RoHS: Compliant | 1465 |
|
$1.2700 / $2.0000 | Buy Now |
DISTI #
72095826
|
RS | Pushbutton Switch, SPST-NO, OFF-(ON),SQ Blk Button,3A,125VAC, Solder, PS1023 Series | E-Switch PS1023ABLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 382 |
|
$1.5000 / $2.0000 | Buy Now |
DISTI #
69119871
|
Verical | Switch Push Button OFF (ON) SPST Square Button 3A 250VAC Momentary Contact Solder Lug Panel Mount Min Qty: 53 Package Multiple: 1 | Americas - 969 |
|
$1.4353 / $1.6239 | Buy Now |
DISTI #
69080342
|
Verical | Switch Push Button OFF (ON) SPST Square Button 3A 250VAC Momentary Contact Solder Lug Panel Mount Min Qty: 100 Package Multiple: 100 Date Code: 1407 | Americas - 700 |
|
$1.7241 / $1.9868 | Buy Now |
DISTI #
PS1023ABLK
|
TME | Switch: push-button, Pos: 2, SPST, 3A/125VDC, OFF-(ON), on panel Min Qty: 1 | 947 |
|
$1.3100 / $2.0000 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Standard - 3A - 125VAC - Black Square Button Actuator - Solder Lug - Front Panel Mount. RoHS: Compliant |
703 In Stock |
|
$1.1600 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy