Part Details for PS100-2B1BR50K by TT electronics / BI Technologies
Overview of PS100-2B1BR50K by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PPS1006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 10A, >500 Cycles | |
8638PPS1005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 10A, >200 Cycles |
Price & Stock for PS100-2B1BR50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS100-2B1BR50K-ND
|
DigiKey | SLIDE POT 50KOHM 0.25W TOP 100MM Min Qty: 1200 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9981 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 240 Lead time: 32 Weeks | 0 |
|
$3.5500 | Buy Now |
DISTI #
000000000005538910
|
Sager | Slide Potentiometers 1/4W 50K ohm 20% Slide Potentiometer Min Qty: 240 | 0 |
|
$4.1000 | Buy Now |