Part Details for PS100-1B1BR500 by TT electronics / BI Technologies
Results Overview of PS100-1B1BR500 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS100-1B1BR500 Information
PS100-1B1BR500 by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PS100-1B1BR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS100-1B1BR500-ND
|
DigiKey | SLIDE POT 500OHM 0.25W TOP 100MM Min Qty: 1440 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7723 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 480 Lead time: 32 Weeks | 0 |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $8.4700 | Buy Now |
DISTI #
000000000005538897
|
Sager | Slide Potentiometers 1/4W 500 ohm 20% Slide Potentiometer Min Qty: 480 | 0 |
|
$3.7400 | Buy Now |