Part Details for PS1-O3-100-MOD by Amphenol Corporation
Overview of PS1-O3-100-MOD by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF6755ACPZ | Analog Devices | Sat mod | |
ADRF6755ACPZ-R7 | Analog Devices | Sat mod | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod |
Price & Stock for PS1-O3-100-MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS1-O3-100-MOD
|
Avnet Americas | Ozone 100ppm - Bulk (Alt: PS1-O3-100-MOD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$283.9680 | Buy Now |
DISTI #
523-PS1-O3-100-MOD
|
Mouser Electronics | Air Quality Sensors PS1 Series Solid Polymer Gas Sensor Ozone Sensor Module 100ppm | 0 |
|
$345.1700 / $356.8700 | Order Now |
DISTI #
PS1-O3-100-MOD
|
Avnet Abacus | Solid Polymer Electrolyte Gas Sensor Module Ozone UART Digital 0ppm to 100ppm (Alt: PS1-O3-100-MOD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |