Part Details for PS1-HCN-50-MOD by SGX Sensortech
Results Overview of PS1-HCN-50-MOD by SGX Sensortech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS1-HCN-50-MOD Information
PS1-HCN-50-MOD by SGX Sensortech is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
471-2025-100 | Amphenol Communications Solutions | Plug mod,20Positions, 2.5mm, NEXLEV | |
471-3045-100 | Amphenol Communications Solutions | Plug mod,30Positions, 4.5mm, NEXLEV | |
471-5095-100 | Amphenol Communications Solutions | Plug mod,25Positions, 9.5mm, NEXLEV |
Price & Stock for PS1-HCN-50-MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1782-PS1-HCN-50-MOD-ND
|
DigiKey | TEMPORARILY NOT AVAILABLE - PS1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.2100 | Buy Now |
DISTI #
SGXPS1-HCN-50-MOD
|
Heilind Electronics | PS1 SERIES SOLID POLYMER GAS S SOLID POLYMER MODULE 1-SERIES | Americas - 0 in Stock |
|
Buy Now |