Part Details for PS1-HCHO-100-MOD by Amphenol Corporation
Results Overview of PS1-HCHO-100-MOD by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS1-HCHO-100-MOD Information
PS1-HCHO-100-MOD by Amphenol Corporation is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PS1-HCHO-100-MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS1-HCHO-100-MOD
|
Avnet Americas | Formaldehyde 100ppm - Bulk (Alt: PS1-HCHO-100-MOD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.7146 / $186.7228 | Buy Now |
DISTI #
523-PS1-HCHO-100-MOD
|
Mouser Electronics | Air Quality Sensors PS1 Series Solid Polymer Gas Sensor Module Formaldehyde 100ppm - UART | 0 |
|
$181.3100 / $222.8100 | Order Now |
DISTI #
PS1-HCHO-100-MOD
|
Avnet Abacus | Solid Polymer Electrolyte Gas Sensor Module Formaldehyde UART Digital 0ppm to 1ppm (Alt: PS1-HCHO-10... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |