Part Details for PS1-CO-10000 by SGX Sensortech
Overview of PS1-CO-10000 by SGX Sensortech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Price & Stock for PS1-CO-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8454
|
Newark | Ps1 Series Solid Polymer Gas Sensor Carbon Monoxide 10Kppm |Amphenol Sgx Sensortech PS1-CO-10000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7300 / $98.9400 | Buy Now |
DISTI #
1782-PS1-CO-10000-ND
|
DigiKey | CARBON MONOXIDE 10KPPM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.7100 | Buy Now |
DISTI #
74666640
|
RS | Carbon Monoxide 10Kppm | Amphenol SGX Sensortech PS1-CO-10000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$98.9400 | RFQ |
DISTI #
SGXPS1-CO-10000
|
Heilind Electronics | PS1 SERIES SOLID POLYMER GAS S SOLID POLYMER 1-SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.0400 / $85.2900 | Buy Now |