Part Details for PS1-CO-100-MOD by SGX Sensortech
Results Overview of PS1-CO-100-MOD by SGX Sensortech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS1-CO-100-MOD Information
PS1-CO-100-MOD by SGX Sensortech is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Price & Stock for PS1-CO-100-MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8452
|
Newark | Ps1 Series Solid Polymer Gas Sensor Carbon Monoxide Sensor Module 100Ppm |Amphenol Sgx Sensortech PS... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.7900 / $280.7900 | Buy Now |
DISTI #
1782-PS1-CO-100-MOD-ND
|
DigiKey | CARBON MONOXIDE 100PPM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$247.4500 | Buy Now |
DISTI #
74666698
|
RS | Carbon Monoxide 100ppm | Amphenol SGX Sensortech PS1-CO-100-MOD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$212.8200 / $231.3300 | RFQ |
DISTI #
SGXPS1-CO-100-MOD
|
Heilind Electronics | PS1 SERIES SOLID POLYMER GAS S SOLID POLYMER MODULE 1-SERIES | Americas - 0 in Stock |
|
Buy Now |