Part Details for PS0SSSS3B by TE Connectivity
Overview of PS0SSSS3B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0SSSS3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6140
|
Newark | Ps0Ssss3B=C4447 |Corcom Te Connectivity PS0SSSS3B RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1700 / $26.3200 | Buy Now |
DISTI #
592-PS0SSSS3B
|
Mouser Electronics | AC Power Entry Modules 3A SINGLE FUSE SNAP IN MOUNT RoHS: Compliant | 0 |
|
$26.6500 / $27.1300 | Order Now |
DISTI #
72031065
|
RS | Filter, PS0SSSS3B=C4447 | TE Connectivity PS0SSSS3B RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6700 / $38.3400 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
16 In Stock |
|
$28.4700 / $48.8600 | Buy Now |
DISTI #
60159674
|
Verical | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 16 |
|
$38.1420 / $63.5180 | Buy Now |
DISTI #
CORPS0SSSS3B
|
Interstate Connecting Components | 3-6609951-3 PS0SSSS3B=C4447 | 0 |
|
$27.2308 / $28.9532 | Buy Now |
DISTI #
000000000000701187
|
Sager | AC Power Entry Modules 3A SINGLE FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$20.7600 / $23.6000 | Buy Now |
|
Master Electronics | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
16 In Stock |
|
$28.4700 / $48.8600 | Buy Now |
Part Details for PS0SSSS3B
PS0SSSS3B CAD Models
PS0SSSS3B Part Data Attributes
|
PS0SSSS3B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0SSSS3B
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |