There are no models available for this part yet.
Overview of PS0SSDH3B by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PS0SSDH3B by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC3258
|
Newark | Ps0Ssdh3B=C4423 |Corcom Te Connectivity PS0SSDH3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$45.2700 | Buy Now | |
DISTI #
60R5336
|
Newark | Ps0Ssdh3B=C4423 |Corcom Te Connectivity PS0SSDH3B Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5400 / $26.7400 | Buy Now | |
DISTI #
2266-PS0SSDH3B-ND
|
DigiKey | MULTI-FUNCTION INLET FILTER, POW Min Qty: 3 Container: Tray MARKETPLACE PRODUCT |
49 In Stock |
|
$27.6700 / $28.7400 | Buy Now | |
DISTI #
571-PS0SSDH3B
|
Mouser Electronics | AC Power Entry Modules PS0SSDH3B=C4423 RoHS: Compliant | 0 |
|
$26.4500 / $27.5700 | Order Now | |
DISTI #
72030437
|
RS | Filter, PS0SSDH3B=C4423 | TE Connectivity PS0SSDH3B RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$31.4600 / $33.1100 | RFQ | |
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
49 Partner Stock |
|
$23.8400 / $52.2500 | Buy Now | ||
DISTI #
CORPS0SSDH3B
|
Interstate Connecting Components | PS0SSDH3B=C4423 | 0 |
|
Buy Now | ||
DISTI #
TE Connectivity PS0SSDH3B
|
PEI Genesis | Mains Power Connector 115/230 | 49 |
|
Buy Now | ||
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
49 Partner Stock |
|
$23.8400 / $52.2500 | Buy Now |
CAD Models for PS0SSDH3B by TE Connectivity
Part Data Attributes for PS0SSDH3B by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|