There are no models available for this part yet.
Overview of PS0SSDH3A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PS0SSDH3A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC3257
|
Newark | Ps0Ssdh3A=C4422 |Corcom Te Connectivity PS0SSDH3A RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$27.4600 / $29.3500 | Buy Now | |
DISTI #
2266-PS0SSDH3A-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 3 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$25.4800 / $27.5100 | Buy Now | |
DISTI #
CCM2066-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4049 | Buy Now | |
DISTI #
592-PS0SSDH3A
|
Mouser Electronics | AC Power Entry Modules PS0SSDH3A=C4422 RoHS: Compliant | 30 |
|
$25.4800 / $25.8000 | Buy Now | |
DISTI #
72031291
|
RS | Filter, PS0SSDH3A=C4422 | TE Connectivity PS0SSDH3A RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1200 / $31.7100 | RFQ | |
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
81 Partner Stock |
|
$25.5800 / $30.3700 | Buy Now | ||
DISTI #
CORPS0SSDH3A
|
Interstate Connecting Components | PS0SSDH3A=C4422 | 0 |
|
Buy Now | ||
DISTI #
000000000000268427
|
Sager | AC Power Entry Modules PS0SSDH3A=C4422 Min Qty: 80 | 0 |
|
$20.2000 / $22.9600 | Buy Now | |
DISTI #
C1S757100279529
|
Chip1Stop | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant | 81 |
|
$24.9000 / $28.8000 | Buy Now | |
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
81 Partner Stock |
|
$25.5800 / $30.3700 | Buy Now |
CAD Models for PS0SSDH3A by TE Connectivity
Part Data Attributes for PS0SSDH3A by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|