Part Details for PS0S0DSXA by TE Connectivity
Overview of PS0S0DSXA by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0S0DSXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7910
|
Newark | Ps0S0Dsxa=C1208 |Corcom Te Connectivity PS0S0DSXA RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6200 / $26.8300 | Buy Now |
DISTI #
2266-PS0S0DSXA-ND
|
DigiKey | AC Power Entry Modules 10A DUAL Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
1693 In Stock |
|
$28.8300 | Buy Now |
DISTI #
592-PS0S0DSXA
|
Mouser Electronics | AC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 181 |
|
$23.9200 / $28.8600 | Buy Now |
DISTI #
72029843
|
RS | Filter, PS0S0DSXA=C1208 | TE Connectivity PS0S0DSXA RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5600 / $33.2200 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port RoHS: Compliant |
2175 In Stock |
|
$23.1000 / $29.9300 | Buy Now |
DISTI #
65676583
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1480 |
|
$22.4300 / $27.0300 | Buy Now |
DISTI #
69896595
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2106 | Americas - 467 |
|
$28.1318 / $37.5533 | Buy Now |
DISTI #
17176027
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 213 |
|
$22.4300 / $27.0300 | Buy Now |
DISTI #
7-6609107-7
|
TTI | AC Power Entry Modules PS0S0DSXA=C1208 POWER ENTRY EP Min Qty: 80 Package Multiple: 16 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$23.0500 / $23.9800 | Buy Now |
DISTI #
CORPS0S0DSXA
|
Interstate Connecting Components | PS0S0DSXA=C1208 | 0 |
|
$27.7692 / $29.5157 | Buy Now |