Part Details for PS0S0DH3B by TE Connectivity
Overview of PS0S0DH3B by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0S0DH3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0817
|
Newark | Filter, Inlet, Iec, Dual Fuse, 3A, Capacitance:-, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Current Rating:3A, Filter Terminals:Quick Connect, Inductance Min:-, Leakage Current Max:5Μa, Product Range:P Series, Svhc:No Svhc Rohs Compliant: Yes |Corcom Te Connectivity PS0S0DH3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 660 |
|
$23.7600 / $27.7900 | Buy Now |
DISTI #
CCM1719-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
769 In Stock |
|
$16.9297 / $26.1100 | Buy Now |
DISTI #
592-PS0S0DH3B
|
Mouser Electronics | AC Power Entry Modules 3A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 81 |
|
$21.7500 / $24.1700 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse ST 1 Port RoHS: Compliant |
1211 In Stock |
|
$21.1500 / $26.4500 | Buy Now |
DISTI #
3-6609106-2
|
TTI | AC Power Entry Modules PS0S0DH3B POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.3400 | Buy Now |
DISTI #
CORPS0S0DH3B
|
Interstate Connecting Components | 3-6609106-2 PS0S0DH3B=C1180 | 0 |
|
$27.4462 / $29.1719 | Buy Now |
DISTI #
000000000000088780
|
Sager | AC Power Entry Modules 3A DUAL FUSE SNAP IN MOUNT Min Qty: 1 | 107 |
|
$18.6900 / $19.7900 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse ST 1 Port RoHS: Compliant |
1211 In Stock |
|
$21.1500 / $26.4500 | Buy Now |
|
Neutron USA | Power Entry Module, 3 A, 120/250 VAC, Medical Filter, 50 to 60 Hz, DPST, , PS0S0DH3B | 50 |
|
$132.0200 | Buy Now |
Part Details for PS0S0DH3B
PS0S0DH3B CAD Models
PS0S0DH3B Part Data Attributes
|
PS0S0DH3B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0S0DH3B
TE Connectivity
3A, 115/230VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED, STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for PS0S0DH3B
This table gives cross-reference parts and alternative options found for PS0S0DH3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS0S0DH3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS0S0DH3B | 3A, 115/230VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity / Corcom | PS0S0DH3B vs PS0S0DH3B |