Part Details for PS0612FKM070R01L by YAGEO Corporation
Overview of PS0612FKM070R01L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0612FKM070R01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PS0612FKM070R01LCT-ND
|
DigiKey | RES 0.01 OHM 1% 1W 0612 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0889 / $0.5000 | Buy Now |
DISTI #
PS0612FKM070R01L
|
Avnet Americas | Resistor Current Sense Metal Alloy 0612 10mOhm ±1% 1W ±75ppm/°C T/R - Tape and Reel (Alt: PS0612FKM070R01L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0829 / $0.0932 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0711 | Buy Now |