Part Details for PS06-G10MP-5W by Same Sky
Overview of PS06-G10MP-5W by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPS061202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPS061028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
G87MPS062202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |
Price & Stock for PS06-G10MP-5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-PS06-G10MP-5W
|
Mouser Electronics | Industrial Pressure Sensors pressure sensor, ratiometric, 1MPa, gauge, 1.5mA excitation, 5 wire RoHS: Compliant | 9 |
|
$37.1200 / $40.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$38.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4900 / $52.2800 | Buy Now |