Part Details for PS04-G70KP-A4W by CUI Devices
Overview of PS04-G70KP-A4W by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS04-G70KP-A4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PS04-G70KP-A4W-ND
|
DigiKey | SENSOR 10.15PSIG .15V Min Qty: 1 Lead time: 8 Weeks Container: Box |
10 In Stock |
|
$37.1250 / $40.0700 | Buy Now |
DISTI #
179-PS04-G70KP-A4W
|
Mouser Electronics | Industrial Pressure Sensors pressure sensor, ratiometric, 70kPa, gauge, 1.5mA excitation, 4 wire RoHS: Compliant | 8 |
|
$37.1200 / $40.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$38.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$37.5900 / $74.2500 | Buy Now |